The 74LVC162244DGGRE4 is a 4-element inverting buffer with 3-STATE output, capable of sourcing 12mA of current. It is packaged in a TFSOP-48 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the 74LVC series of logic ICs.
Texas Instruments 74LVC162244DGGRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
No datasheet is available for this part.
