
16-bit buffer/driver featuring 3-state outputs, designed with CMOS technology. Offers 16 non-inverting input lines and 16 output lines, with a maximum supply voltage of 3.6V and a minimum of 1.65V. Operating temperature range spans from -40°C to 125°C, with a propagation delay of 4.1ns. Packaged in a 48-TSSOP with gold contact plating, this surface-mount component is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVC16244ADGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC16244ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16244ADGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
