
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits. This CMOS logic IC operates from a 1.65V to 3.6V supply, offering 24mA output current at both high and low levels. Designed for surface mounting, it comes in a 48-TSSOP package with gold contact plating. Key performance metrics include a 4.2ns propagation delay and a 2.1ns turn-on delay time, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74LVC16373ADGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC16373ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16373ADGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
