
16-bit transparent D-type latch with 3-state outputs, featuring 16 independent input and output lines. This CMOS logic IC operates from a 1.65V to 3.6V supply, with a maximum operating temperature of 125°C. It offers a propagation delay of 4.2ns and a turn-on delay time of 2.1ns, with output currents of 24mA (low) and -24mA (high). Packaged in a 48-TVSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVC16373ADGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC16373ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16373ADGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
