
16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a frequency up to 150MHz. It offers a propagation delay of 4.9ns and a turn-on delay time of 1.5ns, with output currents of 24mA (low) and -24mA (high). Packaged in a 48-TVSOP (TFSOP) with gold contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments 74LVC16374ADGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC16374ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16374ADGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
