
Dual 8-bit D-type flip-flop with true outputs, operating at up to 150MHz. Features positive edge clock triggering and 3-state outputs with 24mA drive capability. This CMOS logic IC supports a 2.7V to 3.6V operating supply voltage and is housed in a 48-pin TSSOP surface-mount package. It offers a propagation delay of 8.5ns and is RoHS compliant.
Texas Instruments 74LVC16374DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.