16-bit bidirectional bus transceiver, featuring 3-state outputs and inverting logic. Operates from a 1.65V to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers 24mA high and low level output current, with a propagation delay of 7ns. Surface mountable in a 56-TSSOP package, this CMOS technology component is RoHS compliant.
Texas Instruments 74LVC16646ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.
