
16-bit bidirectional transceiver with 3-state, non-inverting outputs. Features 24mA high and low level output current, operating from a 1.65V to 3.6V supply voltage. This surface mount component offers a 7ns propagation delay and operates within a -40°C to 85°C temperature range. Packaged in a 56-pin TFSOP for tape and reel distribution.
Texas Instruments 74LVC16646ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.
