
Dual 8-bit registered transceiver, featuring 16 bits total, with bidirectional data flow and 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. This surface mount component boasts a 7ns propagation delay and is RoHS compliant. Encased in a TFSOP package, it is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74LVC16646ADGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC16646ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16646ADGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
