
16-bit dual-supply bus transceiver featuring configurable level-shifting and voltage translation. This CMOS logic IC offers bidirectional, non-inverting operation with 3-state outputs. It supports a wide supply voltage range from 1.65V to 5.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. Key electrical characteristics include a 4.2ns propagation delay and output currents of ±32mA. The component is surface mountable in a 48-TSSOP package, with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVC16T245DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC16T245DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16T245DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
