
16-bit dual-supply bus transceiver with configurable level-shifting and voltage translation. Features 3-STATE bidirectional operation across 16 bits and 2 channels. Supports a wide supply voltage range from 1.65V to 5.5V with a propagation delay of 4.2ns. Packaged in a 48-TVSOP (TFSOP) with gold contact plating, suitable for surface mounting. Operates reliably within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74LVC16T245DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC16T245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 23.8ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16T245DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
