
Single 3-input positive-NAND gate, CMOS technology, operating from 1.65V to 5.5V supply. Features a 3.6ns propagation delay and ±32mA output current. Packaged in a 6-SOT-23 surface mount with gold contact plating. Operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74LVC1G10DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G10DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G10DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
