
Single retriggerable monostable multivibrator, a CMOS logic IC, features Schmitt-trigger inputs for enhanced noise immunity. Operating from a 1.65V to 5.5V supply, this device offers a typical 5V operating voltage and a quiescent current of 20µA. With a propagation delay of 59ns and a turn-on delay time of 18.6ns, it supports ±32mA output current. Packaged in an 8-pin SSOP for surface mounting, this lead-free and RoHS-compliant component is rated for operation between -40°C and 125°C.
Texas Instruments 74LVC1G123DCTRE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 59ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G123DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
