
Single retriggerable monostable multivibrator, a CMOS logic IC, features Schmitt-trigger inputs for enhanced signal integrity. Operating from 1.65V to 5.5V, this component offers a propagation delay of 18.5ns and a turn-on delay time of 59ns. It provides independent control of one circuit with a high-level output current of -32mA and a low-level output current of 32mA. Packaged in an 8-pin SSOP with gold contact plating, this surface-mount device operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVC1G123DCTTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G123DCTTE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.29mm |
| Turn-On Delay Time | 59ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G123DCTTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
