
Single retriggerable monostable multivibrator with Schmitt-trigger inputs, designed for clock and timing applications. This CMOS IC features one independent circuit, a 1.65V to 5.5V operating supply voltage range, and a maximum supply current of 20µA. It offers a propagation delay of 18.5ns and a turn-on delay time of 59ns, with output current capabilities of 32mA (low) and -32mA (high). Packaged in an 8-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74LVC1G123DCTTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G123DCTTG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.29mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 59ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G123DCTTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
