
Single retriggerable monostable multivibrator, featuring Schmitt-trigger inputs and CMOS technology. This surface mount component operates from a 1.65V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 18.5ns and a turn-on delay time of 59ns. The VSSOP package, with gold contact plating, measures 2.3mm in length, 2mm in width, and 900µm in height. It supports a high level output current of -32mA and a low level output current of 32mA, with a quiescent current of 20µA.
Sign in to ask questions about the Texas Instruments 74LVC1G123DCURE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G123DCURE4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Height | 900um |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 59ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G123DCURE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
