
Monostable multivibrator, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features a single independent circuit with Schmitt trigger inputs for enhanced signal integrity. Delivers 32mA high-level and low-level output current, with a propagation delay of 18.5ns and turn-on delay of 59ns. Packaged in a VSSOP surface-mount case, this RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74LVC1G123DCUTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G123DCUTE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 59ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G123DCUTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
