
Single-channel, 3-state buffer with CMOS technology, operating from a 1.65V to 5.5V supply. Features a maximum propagation delay of 4ns and output currents of 32mA (low level) and -32mA (high level). This surface-mount component is housed in a 5-SOT-23 package with gold contact plating and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74LVC1G125DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G125DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G125DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
