
Single-channel, 3-state buffer with CMOS technology, operating from a 1.65V to 5.5V supply. Features a 4ns propagation delay and 32mA output current capability at both high and low levels. This surface-mount component offers non-inverting logic and is packaged on tape and reel. Designed for a wide temperature range of -40°C to 125°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVC1G125DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G125DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G125DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
