
Single bus buffer gate with 3-state outputs, featuring 1-bit, 1-channel, 1-element logic. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. This CMOS buffer boasts a 4ns propagation delay and a 9.8ns turn-on delay time, with a quiescent current of 10uA. Encased in a 5-SOT-23 surface mount package with gold contact plating, it functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74LVC1G126DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G126DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G126DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
