
Single bus buffer gate with 3-state outputs, featuring 1-bit, 1-channel CMOS logic. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 4ns. Supports high level output current of -32mA and low level output current of 32mA. Encased in a 5-SOT-23 surface mount package with gold contact plating, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74LVC1G126DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G126DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G126DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
