Single 2-input NAND gate with 3-state output, featuring Schmitt trigger inputs. This CMOS logic IC operates from a 1.65V to 5.5V supply range and offers a 5ns propagation delay. Designed for surface mounting in a SOT-23-5 package, it supports output currents of 32mA (low) and -32mA (high). Operating temperature range is -40°C to 85°C, with a quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments 74LVC1G132DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G132DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G132DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.