Single 2-Input NAND Gate with Schmitt-Trigger Input 5-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments 74LVC1G132DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G132DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G132DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.