Single 2-line-to-4-line decoder/demultiplexer IC featuring CMOS technology. Operates from a 1.65V to 5.5V supply voltage range with a maximum operating temperature of 85°C. Offers 32mA high and low level output current, with a propagation delay of 16.7ns. Packaged in an 8-pin SSOP for surface mounting, with gold contact plating and lead-free construction.
Sign in to ask questions about the Texas Instruments 74LVC1G139DCTTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G139DCTTE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 16.7ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G139DCTTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.