
Single D-Type Flip-Flop, CMOS technology, operating from 1.65V to 5.5V. Features positive edge clock triggering, asynchronous clear, and a maximum operating frequency of 175MHz. Delivers 32mA output current, with a propagation delay of 5.7ns. Packaged in a 6-SOT-23 surface mount configuration, this RoHS compliant component is suitable for -40°C to 125°C operating temperatures.
Sign in to ask questions about the Texas Instruments 74LVC1G175DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G175DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G175DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
