
Single D-Type Flip-Flop, CMOS technology, operating at 175MHz with a 3.2ns propagation delay. Features positive edge clock triggering and asynchronous clear. Supports a supply voltage range of 1.65V to 5.5V, with output currents of +/-32mA. Packaged in a 6-pin SOT-23, surface mount configuration, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74LVC1G175DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G175DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G175DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
