
General-purpose analog switch, 1-channel, 2:1 (SPDT) configuration. Features a 300MHz -3dB bandwidth and 300ps propagation delay. Operates with a single supply voltage range of 1.65V to 5.5V, drawing a low supply current of 1uA. Designed for surface mounting in a 6-SOT-23 package with gold contact plating. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74LVC1G3157DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G3157DBVRE4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | 128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3157DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
