
General-purpose analog switch, 1-channel, 2:1 (SPDT) configuration, operating with a 5V supply. Features a 300MHz -3dB bandwidth and 300ps propagation delay. Designed for surface mounting in a 6-pin SOT-23 package with gold contact plating. Supports a wide operating temperature range from -40°C to 125°C, with low supply current of 1uA and max supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments 74LVC1G3157DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G3157DBVRG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | 128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Thickness | 1.2mm |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3157DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
