
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
Sign in to ask questions about the Texas Instruments 74LVC1G3157DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G3157DCKRE4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Contact Plating | Gold |
| High Level Output Current | 128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3157DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
