
Single 3-input positive OR-AND gate, surface mount, SOT-23-6 package with gold contact plating. Features a 1.65V to 5.5V supply voltage range, 32mA high and low level output current, and a 4ns propagation delay. Operates across a -40°C to 125°C temperature range. This RoHS compliant component offers a quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments 74LVC1G3208DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G3208DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3208DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
