
The 74LVC1G3208DBVTE4 is a single OR gate from the 74LVC series, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.9ns. The device is RoHS compliant and has a maximum supply voltage of 5.5V and minimum supply voltage of 1.65V. It can source and sink up to 32mA of current. The device is available in tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments 74LVC1G3208DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G3208DBVTE4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G3208DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
