
Single D-Type Latch, 3-State Output, Non-Inverting. Features 1 independent circuit with 1 input and 1 output line. Operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 4ns. Supports high and low level output currents of -32mA and 32mA respectively. Packaged in a 6-SOT-23, surface mount configuration with gold contact plating. Rated for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments 74LVC1G373DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G373DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G373DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
