Single D-Type Latch IC, CMOS technology, featuring a positive edge-triggered clock. This surface mount component operates with a supply voltage range of 1.65V to 5.5V and offers a 3-state output. It supports a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 6ns. Packaged in SOT-23-6, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74LVC1G374DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1G374DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G374DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.