The 74LVC1GX04DBVRE4 is a single inverter logic gate from Texas Instruments, packaged in a 6-pin SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is RoHS compliant and available in quantities of 3000 per reel. With a propagation delay of 5ns, this inverter is suitable for high-speed logic applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments 74LVC1GX04DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.6mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000229oz |
| RoHS | Compliant |