LVC/LCX/Z SERIES, 1-INPUT INV/NINV GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
Texas Instruments 74LVC1GX04DCKTE4 technical specifications.
| Package/Case | SC |
| Depth | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.