
The 74LVC1GX04DCKTG4 is a single inverter logic gate with a maximum operating temperature of 125°C and an operating supply voltage of 5.5V. It is packaged in a TSSOP6 package and is suitable for surface mount applications. The device has a propagation delay of 5ns and is compliant with RoHS regulations. The 74LVC1GX04DCKTG4 is part of the 74LVC series of logic ICs and is available in quantities of 250 per reel.
Sign in to ask questions about the Texas Instruments 74LVC1GX04DCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC1GX04DCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1GX04DCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
