
Dual buffer/driver with open-drain output, featuring 2 channels and 2 elements. CMOS technology supports a supply voltage range of 1.65V to 5.5V. Offers a low level output current of 24mA and a propagation delay of 4.9ns. Designed for surface mount with gold contact plating, operating from -55°C to 125°C. This RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVC2G07MDCKTEPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G07MDCKTEPG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G07MDCKTEPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
