
Dual bus buffer gate featuring 3-state outputs, ideal for logic buffering applications. Operates with a supply voltage range of 1.65V to 5.5V, offering 2 non-inverting buffer channels. Delivers ±32mA output current at high and low levels, with a propagation delay of 3.7ns. Surface-mount SSOP package with gold contact plating, designed for operation between -40°C and 125°C. CMOS technology ensures low quiescent current of 10µA.
Sign in to ask questions about the Texas Instruments 74LVC2G125DCTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G125DCTRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G125DCTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
