
Dual bus buffer gate featuring 3-state outputs, ideal for logic applications. This CMOS buffer offers two independent 1-bit buffer elements with non-inverting logic. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 5.5V. Key specifications include a 3.7ns propagation delay and output drive capabilities of ±32mA. Surface mountable in a VSSOP package with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVC2G125DCUTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G125DCUTG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G125DCUTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
