Dual 1-bit buffer/driver IC, featuring 3-state true outputs. Operates with a supply voltage range of 1.65V to 5.5V, supporting 2 channels with 2 elements each. Offers a propagation delay of 4ns and a maximum operating temperature of 85°C. This surface mount component is packaged in VSSOP and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVC2G126DCURG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G126DCURG4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G126DCURG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.