
Dual 2-input NAND gate logic IC featuring Schmitt trigger inputs for enhanced noise immunity. Operates from a 1.65V to 5.5V supply voltage with a maximum propagation delay of 5ns. This CMOS technology component offers a high level output current of -32mA and a low level output current of 32mA. Packaged in an 8-pin SSOP for surface mounting, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74LVC2G132DCTRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G132DCTRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G132DCTRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.