
Dual 2-input NAND gate with Schmitt-trigger inputs, featuring CMOS technology and a propagation delay of 5ns. Operates with a supply voltage range of 1.65V to 5.5V and a quiescent current of 10uA. Designed for surface mounting in an SSOP package with gold contact plating. Supports high and low level output currents of -32mA and 32mA respectively, with an operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVC2G132DCTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G132DCTRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G132DCTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
