
Dual 2-input NAND gate with Schmitt-trigger inputs, featuring a VSSOP package with gold contact plating. This surface-mount logic IC operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 6ns. It supports high and low level output currents of -32mA and 32mA respectively, with a quiescent current of 10uA. The component is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments 74LVC2G132DCURE4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000339oz |
| RoHS | Compliant |
No datasheet is available for this part.
