
The 74LVC2G132DCUTG4 is a dual 2-input NAND gate integrated circuit from Texas Instruments. It operates over a supply voltage range of 1.65V to 5.5V and has a propagation delay of 6ns. The device is packaged in a VSSOP package and is designed for surface mount applications. It has a quiescent current of 10uA and can handle high level output currents of up to 32mA. The 74LVC2G132DCUTG4 is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74LVC2G132DCUTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G132DCUTG4 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G132DCUTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.