
Single 2-line to 1-line data selector/multiplexer featuring a 2-bit, 1-gate configuration. Operates with a supply voltage range of 1.65V to 5.5V, supporting single supply. Offers a high level output current of 32mA and a low level output current of 32mA. Packaged in an 8-VSSOP with gold contact plating, suitable for surface mounting. This RoHS compliant component has a propagation delay of 4ns and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74LVC2G157DCURG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G157DCURG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G157DCURG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
