
Dual 2-bit, 2-channel buffer/driver featuring 3-state outputs and inverting logic. This CMOS component operates from a 1.65V to 5.5V supply, offering a propagation delay of 4ns. It supports output currents of 32mA (low) and -32mA (high) and functions across an industrial temperature range of -40°C to 125°C. Surface mountable in an SSOP package with gold contact plating, this RoHS compliant component is ideal for logic buffering applications.
Texas Instruments 74LVC2G240DCTRE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
