
Dual buffer/driver featuring 3-state outputs, designed for surface mounting in a VSSOP package. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 4.3ns. Supports 2 channels with 1-bit per element, providing 32mA high and low level output current. This CMOS technology component functions as a non-inverting buffer with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments 74LVC2G241DCUTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2G241DCUTE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G241DCUTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
