
Dual CMOS Inverter IC, SOT-23-6 package, featuring two independent inverter circuits. Operates with a supply voltage range of 1.65V to 5.5V, ideal for 5V systems. Offers a high level output current of -32mA and a low level output current of 32mA. With a propagation delay of 3ns and turn-on delay time of 5.5ns, this surface mount component is RoHS compliant and lead-free. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74LVC2GU04DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2GU04DBVTE4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2GU04DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
