
Dual 1-input CMOS inverter gate, operating from 1.65V to 5.5V with a typical 5V supply. Features a 3ns propagation delay and 5.5ns turn-on delay. Offers ±32mA high/low output current and 10µA quiescent current. Packaged in a 6-pin SOT-23 surface-mount configuration, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments 74LVC2GU04DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
No datasheet is available for this part.
