
Dual 1-input inverter gate IC, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features 2 independent inverter circuits, each with a single input and output. Supports high level output current of -32mA and low level output current of 32mA. Offers a propagation delay of 3ns and a turn-on delay time of 5.5ns. Packaged in a 6-pin SC-70 surface mount plastic package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVC2GU04DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2GU04DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2GU04DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
